Leitz Display Book WOW A4 PP 40 Pocket Range

Leitz Brand: Leitz

Leitz WOW Display Book with 40 Pockets

These display books from the Leitz WOW range have been designed for clear personalised presentation and offer versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 40 clear pockets, they are ideal for the workplace, office or home, offering both a professional and stylish presentation.

  • Colours: Various
  • 80 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
Description Image Product Buy Pricing (Ex VAT) Colour Depth Height Type Size Format Material Weight Width
Leitz Display Book WOW A4 PP 40 Pockets White
Leitz Display Book WOW A4 PP 40 Pockets White
Standard range
Order code: 35-0743
MPN: 46320001

Despatched same day - 4 in stockAdditional quantity lead time 8 days
1+ £4.41
Price per unit Ex VAT
White 16mm 310mm Display Book A4 A4 Polypropylene 280g 231mm
Leitz Display Book WOW A4 PP 40 Pockets Ice Blue
Leitz Display Book WOW A4 PP 40 Pockets Ice Blue
Standard range
Order code: 35-0746
MPN: 46320051

Despatched same day - 5 in stockAdditional quantity lead time 4 weeks
1+ £4.41
Price per unit Ex VAT
Blue 310mm 16mm Display Book A4 A4 Polypropylene 280g 231mm
Leitz Display Book WOW A4 PP 40 Pockets Black
Leitz Display Book WOW A4 PP 40 Pockets Black
Standard range
Order code: 35-0748
MPN: 46320095

Despatched same day - 6 in stockAdditional quantity lead time 8 days
1+ £4.41
Price per unit Ex VAT
Black 16mm 310mm Display Book A4 A4 Polypropylene 280g 231mm

Trustpilot