Leitz 83600000 IQ OptiMax Office P5 Micro Cut Shredder 10 Sheet 35L White

MPN
83600000
Brand
Leitz
EAN-13
4002432137626
Order Code
21-2174
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Leitz iq OptiMax document shredder offers an innovative and elegant solution for document shredding and also ensures exceptional document security and for a good feeling. This high-safety DIN P5 document shredder effortlessly shreds up to 10 sheets of A4 into tiny pieces at once. The IQ OptiMax has the world's first and unique rotating container technology that effectively increases container capacity by +33%*. The rotating collection container ensures a flat and even distribution of the paper and prevents the paper snippets from rising up to a tip. Thus, an additional 140 A4 sheets can be crushed before it must be emptied. Thanks to the innovative rotation technology, the container does not need to be removed and shaken. The level indicator only lights up when the tank is really full and reaches 100% of its capacity. The generous 35 liter container holds up to 550 sheets of A4 and glows blue during operation. The intuitive rotating LED display has red warning lights for different conditions like "container full" and "door open". The Leitz IQ OptiMax can be used in many ways thanks to its extremely quiet operation, its slim design and impressive durability. Continuous operation of 120 minutes. Colour white. *Leitz IQ OptiMax tested with and without rotating container technology.
Type Document shredder
Sheet Capacity 10
Colour White

Reviews

Be the first to submit a review

Trustpilot