Leitz 80150000 IQ Autofeed Office 300 P4 Cross Cut Shredder 300 Sheet 60L

MPN
80150000
Brand
Leitz
EAN-13
4002432124121
Order Code
21-2159
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £631.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/11/2026

Fully automatic shredder from Leitz with unique function for clean emptying of the waste container. So intelligent that it works completely independantly. Simply insert your paper stack (including staples and paper clips), close the lid and start your day. ideal for everyday use in any office environment. Confidential security and excellent performance with this paper-free, quiet and long-running (1 hour) autofeed shredder. Automatically shredder 300 A4 sheets in P4 security level small particles (4 x 26 mm) into the generous 60 liter container at once. Simple and intuitive to use thanks to touch control. Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out. Continuous runtime of one hour so that the maximum number of sheets of the paper chamber can be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.
Type Document shredder
Sheet Capacity 300
Bin Capacity 60 L
Colour White

Reviews

Be the first to submit a review

Trustpilot