Leitz 65380089 Monitor+Laptop Arm Dark grey Height-adjustable 32 inch

MPN
65380089
Brand
Leitz
EAN-13
4002432134700
Order Code
16-7178
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £115.52 £115.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Leitz 65380089 is a Monitor+Laptop Arm designed for ergonomic adjustment and compatibility with displays up to 32 inches. Engineered in a dark grey finish, this height-adjustable mounting solution provides the capability to swivel, tilt, and rotate, facilitating optimal screen positioning for diverse workspace layouts. Ideal for use in both office and industrial engineering environments, the arm helps in effectively managing desk space while promoting user comfort and reducing posture-related strain. It supports streamlined integration into multi-monitor setups or standalone laptop configurations, offering a versatile platform for enhancing workstation ergonomics.
Type Monitor mount
Adjustable Height Yes
Integral Fan No
Colour Grey
Add-on displays 1
Adjustable depth Yes
Angle of rotation 180°
Cable management Yes
Clamp included Yes
Clamp mount desk thickness (max) 8.5cm
Compliance certificates GS mark, TÜV mark
Customs product code (TARIC) 73269098
Depth 600mm
Desk thickness (max) 8cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 1120 x 110 x 600 mm
Grommet mount desk thickness (max) 8cm
Height 110mm
Height adjustment Yes
Height adjustment range 185 - 435mm
Height adjustment type Gas spring
Manual Yes
Max. load Capacity 18kg
Max. table Thickness 80mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per curved/ultra-wide display) 9kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting kit Yes
Mounting Type Desk
Number of arms 2
Number of displays supported 1
Orientation Landscape/Portrait
Package depth 425mm
Package height 142mm
Package weight 6.1kg
Package width 320mm
Panel mounting interface 100 x 100 mm
Pneumatic technology No
Product colour Dark Grey
Quantity per pack 1 pc(s)
Rotating Yes
Suitable For 81,3 cm (32")
Supported monitors 1
Swivel angle 180°
Swivel angle range -90 - 90°
Swivelling Yes
Warranty period 2 year(s)
Weight 6.5kg
Width 1120mm

Reviews

Be the first to submit a review

Trustpilot