Leitz 64240089 Leitz Ergo Multi-Winkel Laptop Stand Height-adjustable

MPN
64240089
Brand
Leitz
EAN-13
4002432138340
Order Code
16-7171
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Inc VAT)
1+ £36.88 £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 64240089 is the designation for the Leitz Ergo Multi-Winkel Laptop Stand Height-adjustable, a product designed within the category of displays, mounts, and docking stations. This laptop stand offers a height-adjustable platform, allowing users to position their laptops at multiple angles to improve ergonomics and reduce strain during extended use. It is constructed with robust materials to ensure stability and support for a range of laptop sizes, making it suitable for both office and industrial settings where workstations require flexibility and customisation. Engineers commonly integrate this stand into workstation setups to optimise viewing angles for design work or presentations, enhancing efficiency and comfort in various technical environments.
Type Laptop stand
Adjustable Yes
Integral Fan No
Colour Grey
Depth 253mm
Dimensions (W x H x D) 258 x 45 x 253 mm
Height 45mm
Height adjustment Yes
Material Plastic
Maximum notebook screen size compatibility 38.1 cm (15)
Minimum notebook screen size compatibility 33 cm (13)
Product colour Dark Grey
Product Type Laptop stand
Suitable For 38,1 cm (15")
Weight 740g
Width 258mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot