Leitz 53710089 Ergo Cosy Footrest Ergonomic Grey 260x140x405mm Office Use

MPN
53710089
Brand
Leitz
EAN-13
4002432129607
Order Code
16-7139
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 53710089, the comprehensive designation for the Ergo Cosy Footrest, is engineered with meticulous attention to ergonomic performance, measuring 260 mm in width, 140 mm in height, and 405 mm in depth. The device is designed to provide optimal foot support that enhances comfort during prolonged periods of sitting, which can be particularly beneficial in reducing strain for individuals working in static positions, such as during welding operations. Constructed in a muted grey, the footrest integrates seamlessly into a professional workspace environment, ensuring that safety and ergonomic requirements are met without compromising architectural aesthetics. Its application in welding safety equipment underscores its utility in maintaining safety standards in environments where prolonged standing is necessary.
Type Footrest
Colour Grey
Depth 405mm
Dimensions (W x H x D) 260 x 140 x 405 mm
Doesnt contain Plastic
Easy to clean Yes
Height 140mm
Padded Yes
Product colour Black
Product Type Footrest
Product type description Ergo Cosy
Width 260mm

Reviews

Be the first to submit a review

Trustpilot