Leitz 53641026 Tape dispenser White-red 19mm width max 33m length Refillable

MPN
53641026
Brand
Leitz
EAN-13
4002432135462
Order Code
16-7137
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 53641026, also known by the alternate description 3220339, introduces a durable and practical tape dispenser designed for precision applications. This refillable dispenser accommodates tape with a maximum width of 19mm and supports up to 33 meters in length, rendering it ideal for engineering and office environments where efficient tape management is crucial. The combination of white and red provides high visibility and ease of identification in cluttered workspaces. Made from robust materials, it is engineered to withstand regular use, making it suitable for tasks ranging from assembly and packaging to general office use where precise cutting and seamless tape application are required. Its functionality is optimised for consistent, smooth operation, ensuring reliability in demanding settings.
Type Tape dispenser
Width 51mm
Colour White-red
Barrel width (max.) 19mm
Content 1
Depth 126mm
Dimensions (W x H x D) 51 x 76 x 126 mm
Height 76mm
Length (max.) 33m
Material Polystyrene (PS)
Maximum roll length 33m
Maximum roll width 1.9cm
Product colour Red, White
Product Type Tape dispenser
Product type description WOW Duo Colour
Quantity per pack 1 pc(s)
Weight 760g

Reviews

Be the first to submit a review

Trustpilot