Leitz 5298-00-95 Bookend 140 mm Black 1 pc Desk Tidies & Storage

MPN
5298-00-95
Brand
Leitz
EAN-13
4002432311385
Order Code
16-7130
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Leitz 5298-00-95 is a black bookend specifically designed with a height of 140 mm, suitable for maintaining organisational structure within professional environments. This product, although indicated in its alternate description as a ruler, serves primarily as a stabilising accessory to secure books or documents on shelves, ensuring they remain upright and orderly. Ideal for applications in offices, libraries, and archives, the Leitz bookend provides a reliable solution for space management by preventing book slippage or collapse. Engineered with high-quality materials for durability, this single piece aids in preserving the integrity of stored items.
Type Bookend
Length 125mm
Colour Black
Content 1
Height 140mm
Product colour Black
Strength 1mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot