Leitz 2415109 TruSens Charcoal Filter Removes Odours Fits Z-3000

MPN
2415109
Brand
Leitz
EAN-13
5028252599856
Order Code
09-7249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz manufactures the 2415109 activated charcoal air intake filter designed for air purifiers. This filter enhances air quality by trapping allergens and impurities, making it ideal for improved air quality control. It serves as an effective allergen remover, particularly useful in households or offices seeking to maintain cleaner air.
Type Activated charcoal air intake filter
Colour Black
Dimensions (L x W x H) 205 x 55 x 110 mm
Height 110mm
Length 205mm
Weight 28g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot