Leipold Doehle 4052-XL Rain Jacket, Yellow, XL, EN 343/03 Certified

Leipold Doehle 4052-XL Rain Jacket, Yellow, XL, EN 343/03 Certified

MPN
4052-XL
Brand
L+D
EAN-13
4005781405231
Order Code
12-3630
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle 4052-XL Rain Jacket is a durable piece of personal protective equipment designed to keep you dry in adverse weather conditions. Made with PUPlus material, this yellow, size XL waterproof jacket meets standards EN 343/03 + A1/07 and EN 340/03. Ideal for workwear, it provides reliable protection against rain, making it suitable for outdoor jobs requiring weatherproof clothing.
Type Rain jacket
Colour Yellow
Material PU-coated polyamide fabric
Size XL
EN Standards EN 343/03 + A1/07 + EN 340/03

Trustpilot