Leipold Doehle 4052-L Upixx Rain Jacket L Yellow EN 343/03 EN 340/03

Image Representative of Range

Leipold Doehle 4052-L Upixx Rain Jacket L Yellow EN 343/03 EN 340/03

MPN
4052-L
Brand
L+D
EAN-13
4005781405224
Order Code
12-3628
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Leipold Doehle 4052-L Upixx 4052 PUPlus Rain Jacket is a weatherproof workwear designed to provide protection against harsh outdoor elements. Featuring EN 343/03 and EN 340/03 certification, it ensures reliable waterproof capabilities for any camping or outdoor adventure. Ideal for camping trips and outdoor holidays, this yellow rain jacket offers excellent personal protective equipment for those on-the-go.
Type Rain jacket
Colour Yellow
Material PU-coated polyamide fabric
Size L
EN Standards EN 343/03 + A1/07 + EN 340/03

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot