Leipold Doehle 3001 Split Leather Skirt Full-Grain Cowhide 80x100 cm

MPN
3001
Brand
L+D
EAN-13
4005781300116
Order Code
12-3571
Country of Origin
India
  • E
    RoHS Exempt

Discontinued


The Leipold Doehle Split Leather Apron is made from cowhide full-grain leather, offering durable protection. It is designed for use as a workplace apron, ideal for tasks requiring protective gear. Its robust construction makes it suitable for environments demanding high visibility and safety.
Type Hi-vis jacket
Colour Multi-colour (gradient)
Material Cowhide full-grain leather
Length 100cm
Width 80cm

Trustpilot