Leipold Doehle 2675 Safety Glasses Blue/Grey EN 166-1 Certified

Image Representative of Range

Leipold Doehle 2675 Safety Glasses Blue/Grey EN 166-1 Certified

MPN
2675
Brand
L+D
EAN-13
4005781267518
Order Code
12-3624
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Grey None
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leipold Doehle's 2675 safety glasses are designed as protective eyewear, featuring blue and grey styling, conforming to EN 166-1 standards. These safety glasses are suitable for a range of industrial and personal protective applications. As part of the personal protective equipment category, they offer reliable eye protection in various work environments.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Polycarbonate (PC)
Colour Blue, Grey
Standards EN 166F
Weight 10g

Reviews

Be the first to submit a review

Trustpilot