Leipold Doehle 1716-8 GRIFFY Goat nappa Work glove Size 8 M EN 388 EN 21420:20

MPN
1716-8
Brand
L+D
EAN-13
4005781171686
Order Code
19-2377

Discontinued


L+D 1716-8 GRIFFY Deluxe work gloves are designed to meet rigorous safety and thermal protection standards. These gloves, sized medium (8), comply with EN 388 and EN 21420:20, ensuring robust hand protection against mechanical risks. Made from high-quality goat nappa leather, they provide durability and flexibility, suitable for demanding tasks in various industrial and construction settings. The gloves offer excellent grip and dexterity, making them ideal for handling tools and materials safely in engineering environments. These protective gloves are a reliable choice for professionals seeking comfort and enhanced safety in the workplace.
Type Work glove
Content 1
Material (back of the hand) Spandex
Material (palm) Goat nappa
Product Type Work glove
Protection Class CAT II

Trustpilot