Leipold Doehle 1707-12 Nappa Work Glove Size 12 XXXL EN 397 CAT II

Leipold Doehle 1707-12 Nappa Work Glove Size 12 XXXL EN 397 CAT II

Order Code:

12-3602

Brand: L+D MPN: 1707-12 EAN-13: 4005781170726
  • E
    RoHS Exempt
  • Country of Origin: Pakistan
  • View All

Discontinued


Leipold Doehle manufactures the 1707-12 Nappa work glove, offering robust protection in size XXXL. These Category II safety gloves provide thermal protection suitable for a range of workplace settings. Ideal for heavy-duty tasks, they ensure a secure and comfortable grip.
Type Work glove
Material (back of the hand) Spandex
Material (details) Inner hand: Nappa-leather; Back of the hand: Spandex
Material (palm) Leather
Misc Attribute Winter mounting gloves
Protection Class CAT II
Standards EN 397

Trustpilot