Leipold Doehle 1707-10 Nappa Work Glove Size 10 XL CAT II EN 397

Leipold Doehle 1707-10 Nappa Work Glove Size 10 XL CAT II EN 397

MPN
1707-10
Brand
L+D
EAN-13
4005781170702
Order Code
12-3600
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's 1707-10 Nappa work gloves are designed for thermal protection and meet EN 397 CAT II standards. These size 10 gloves, suitable for XL hands, offer excellent safety in the workplace. Ideal for various work environments, they provide reliable hand protection during manual tasks.
Size 10
Type Work glove
Material (back of the hand) Spandex
Material (details) Inner hand: Nappa-leather; Back of the hand: Spandex
Material (palm) Leather
Misc Attribute Winter mounting gloves
Protection Class CAT II
Standards EN 397

Trustpilot