Leipold Doehle 1706-9 Nappa Leather Gloves White/Red CAT II Precision Work

Leipold Doehle 1706-9 Nappa Leather Gloves White/Red CAT II Precision Work

MPN
1706-9
Brand
L+D
EAN-13
4005781170696
Order Code
12-3599
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle gloves are made from white and red Nappa leather for durability and flexibility. They offer thermal and protective features as categorized under EN 388 CAT II, making them suitable for various workplace environments. These gloves are ideal for tasks requiring enhanced grip and protection, ensuring safety in industrial applications.
Size 9
Type Work glove
Material (back of the hand) Cotton
Material (details) Nappa Leather
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot