Leipold Doehle 1496C-L Flex-Nitril Gloves Size 9 L EN 388:2016 CAT II

Image Representative of Range

Leipold Doehle 1496C-L Flex-Nitril Gloves Size 9 L EN 388:2016 CAT II

MPN
1496C-L
Brand
L+D
EAN-13
4005781149661
Order Code
12-3652
Country of Origin
Pakistan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Leipold Doehle Flex-Nitril 1496C-L polyester protective gloves offer reliable hand protection with a size 9 fit and conform to EN 388:2016 CAT II standards. They feature nitrile material for excellent grip and durability, making them ideal for various workplace and industrial applications. These safety gloves are designed to protect against mechanical risks, providing comfort and efficiency for the wearer.
Size 9, L
Colour Yellow
Type Protective glove
Protection Class CAT II
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot