Leipold Doehle 1485-H PVC Sandblasting Gloves Men's EN 388 CAT II Pair

Image Representative of Range

Leipold Doehle 1485-H PVC Sandblasting Gloves Men's EN 388 CAT II Pair

MPN
1485-H
Brand
L+D
EAN-13
4005781148503
Order Code
12-3592
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle 1485-H PVC Sandblasting gloves are designed for men's sizes and offer robust protection in workplace environments. These safety gloves fall under EN 388 CAT II standards, ensuring they are suitable for activities such as pond tending and sandblasting. Ideal for thermal protection, they offer an excellent choice for handling demanding tasks safely.
Size Men's sizes
Colour Black
Type Sandblasting glove
Fabric (lining) Cotton
Material (back of the hand) PVC
Material (palm) PVC
Protection Class CAT II
Standards EN 388

Trustpilot