Leipold Doehle 14694 Nitrile Disposable Gloves 100pcs Size XL Blue

MPN
14694
Brand
L+D
EAN-13
4005781469431
Order Code
12-3542
Country of Origin
Sri Lanka
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle offers nitrile disposable gloves, item number 14694, in a size XL, suitable for various workplace applications. These blue rubber gloves provide safety and protection, ideal for tasks requiring disposable gloves. Each box contains 100 pieces, ensuring ample supply for industrial or domestic use.
Size 10, XL
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot