Leipold Doehle 14684-L ESD Gloves Anti-static Material 3399170

Leipold Doehle 14684-L ESD Gloves Anti-static Material 3399170

MPN
14684-L
Brand
L+D
EAN-13
4044941722573
Order Code
19-2372
Country of Origin
China

Discontinued


L+D 14684-L is a pair of ESD gloves, also known by the alternate description 3399170. These gloves are designed to prevent static discharge, making them essential for environments where electrical sensitivity is a concern, such as electronics manufacturing and assembly. They are characterised by their anti-static material composition, which is engineered to ensure both safety and comfort for extended wear in professional settings. These gloves are suitable for applications where precision and protection from electrostatic discharge are critical, ensuring the safeguarding of sensitive electronic components.
Type Disposable glove
Material Anti-Static
Quantity 100
Size 9, L
Colour Black

Trustpilot