Leipold Doehle 14683-XL ESD Gloves Antistatic Protection Grey XL 3399168

Image Representative of Range

Leipold Doehle 14683-XL ESD Gloves Antistatic Protection Grey XL 3399168

MPN
14683-XL
Brand
L+D
EAN-13
4044941720678
Order Code
19-2371
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

L+D 14683-XL features antistatic properties, providing effective electrostatic discharge (ESD) protection as part of reliable industrial safety gear. These gloves are designed to safeguard sensitive electronic components during assembly or repair operations, which are common in manufacturing and maintenance settings. Their grey polyester fabric construction ensures optimal dexterity and comfort for extended wear, making them suitable for precision tasks that require both tactile sensitivity and static control. Engineered for environments where ESD prevention is critical, these gloves are an invaluable asset in electronics production or any workplace with stringent static management requirements.
Type Disposable glove
Material Anti-Static
Quantity 100
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot