Leipold Doehle 14680 Disposable Nitrile Gloves100pc Size 9L Durable

MPN
14680
Brand
L+D
EAN-13
4005781468021
Order Code
12-3541
Country of Origin
Malaysia
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle's 14680 is a set of nitrile disposable gloves, available in size 9/L, ideal for protection during various tasks. These safety gloves are made from durable materials, making them suitable for use in workplaces requiring high hygiene standards. Typical applications include handling materials in medical, laboratory, or food preparation environments.
Size 9, L
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot