Leipold Doehle 14680 Disposable Nitrile Gloves XL Black 100 pcs

MPN
14680
Brand
L+D
EAN-13
4005781468038
Order Code
12-3538
Country of Origin
Malaysia
  • E
    RoHS Exempt
View Full Product Range (10)

Discontinued


Leipold Doehle's nitrile disposable gloves, model 14680, come in size XL and are sold in packs of 100. These gloves serve as safety gloves, protective gloves, and are ideal for workplace use. Their nitrile construction makes them suitable for various tasks requiring disposable gloves, such as medical or industrial applications.
Size 10, XL
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot