Leipold Doehle 1201-9 ESD Gloves ESD Safe Lightweight Material

MPN
1201-9
Brand
L+D
EAN-13
4005781120196
Order Code
19-2368
Country of Origin
China
View Full Product Range (7)

Discontinued


L+D 1201-9 ESD Gloves provide essential protection for environments requiring electrostatic discharge safety. Crafted from lightweight materials, these gloves are designed with the unique SKELETTO CUT for optimal flexibility and comfort, ensuring both protection and dexterity. These ESD-safe gloves are particularly effective in electronics manufacturing and assembly, where control of static electricity is crucial. Suitable for various workplace settings, from cleanrooms to general work areas, they serve as reliable protective gloves against cut hazards and electrostatic discharge. The L+D 1201-9, also referred to as 3387276, facilitates secure handling of sensitive components in both industrial and laboratory environments.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Size 9, L
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Trustpilot