Leipold Doehle 1169-XXL Nitril Aqua Nylon Glove Size 11 XXL EN 388 CAT II

MPN
1169-XXL
Brand
L+D
EAN-13
4005781116915
Order Code
12-3537
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (5)

Discontinued


Leipold Doehle's 1169-XXL Nitril Aqua glove is a size 11 protective glove providing excellent thermal protection. These XXL work gloves are designed with robust EN 388 CAT II standards for safety and durability. Ideal for use in various workplace environments, they offer reliable hand protection.
Size 11, XXL
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot