Leipold Doehle 1157-XL FOAM Protect. Glove Size XL EN 388:2016 CAT II

Image Representative of Range

Leipold Doehle 1157-XL FOAM Protect. Glove Size XL EN 388:2016 CAT II

MPN
1157-XL
Brand
L+D
EAN-13
4005781115703
Order Code
12-3646
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Leipold Doehle FOAM Nylon-Nitril 1157-XL is a protective glove designed in size XL with a sturdy nylon nitrile foam for enhanced safety and comfort. It offers excellent thermal protection, making it ideal for various workplace applications. This glove is certified under EN 388:2016 CAT II standards, ensuring reliability in handling and protective tasks.
Size 10, XL
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot