Leipold Doehle 1138-10 3387280 ESD Gloves Anti-static Grey Material

MPN
1138-10
Brand
L+D
EAN-13
4005781113808
Order Code
19-2361
Country of Origin
China
View Full Product Range (7)

Discontinued


L+D 1138-10 ESD Gloves, also identified as 3387280, are designed to provide effective electrostatic discharge protection in environments sensitive to static electricity. Constructed with grey, anti-static material, they offer reliable performance for the electronics industry, where preventing static build-up is critical. These gloves are classified as Cut F, indicating a high level of cut resistance, making them ideal for handling sharp components without compromising on safety. Suitable for workplace settings, they are engineered to ensure both safety and comfort, making them an essential component of personal protective equipment in sectors requiring stringent ESD control measures.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Size 10, XL
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Trustpilot