Leipold Doehle 1005-8 Jersey Cotton Glove Liner, Size 8/M, 1 Pair

Image Representative of Range

Leipold Doehle 1005-8 Jersey Cotton Glove Liner, Size 8/M, 1 Pair

Order Code:

12-3590

Brand: L+D MPN: 1005-8 EAN-13: 4005781100532
  • Quickly find another product in this range by Size:

    8 10
Qty Unit Price (Ex VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

Leipold Doehle manufactures the Jersey 1005-8 Cotton Glove Liner, which is a safety glove designed for size 8 hands. These gloves provide thermal protection and are ideal for use as protective or work gloves in various workplace environments. The product comes as a pair and is suitable for medium-sized hands, offering comfort and functionality.
Size 8
Colour Raw white
Type Glove liner
Material (back of the hand) Cotton
Material (details) 100% wool-tricot
Material (palm) Cotton

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot