Leipold Doehl1707-8 Nappa Work Glove Size 8 M EN 397 CAT II 1 Pair

Image Representative of Range

Leipold Doehl1707-8 Nappa Work Glove Size 8 M EN 397 CAT II 1 Pair

MPN
1707-8
Brand
L+D
EAN-13
4005781170788
Order Code
12-3603
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle 1707-8 Nappa Work Gloves provide robust workplace protection, measuring Size 8 with CAT II certification. Designed for safe handling, these gloves conform to EN 397 standards, ensuring reliable performance in various settings. Ideal for industrial applications, they offer thermal protection and comfort for diverse tasks.
Size 8
Colour Black, White
Type Work glove
Material (back of the hand) Spandex
Material (details) Inner hand: Nappa-leather; Back of the hand: Spandex
Material (palm) Leather
Misc Attribute Winter mounting gloves
Protection Class CAT II
Standards EN 397

Trustpilot