Leipold 1169-XL Nitril Aqua Nylon Glove Size 10 EN 388:2016 CAT II

MPN
1169-XL
Brand
L+D
EAN-13
4005781116908
Order Code
12-3536
Country of Origin
China
  • E
    RoHS Exempt
View Full Product Range (5)

Discontinued


The Leipold Doehle Nitril Aqua 1169-XL is a size 10, XL protective glove designed for thermal protection and safety. Made from durable nylon with nitrile coating, it provides excellent grip and resistance to abrasions. Ideal for workplace applications, these gloves are compliant with EN 388:2016 CAT II standards, ensuring reliable protection.
Size 10, XL
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388:2016

Trustpilot