Leica Microsystems Stereomicroscope Binocular 30 x 10450310

MPN
10450310
EAN-13
7630003566123
Order Code
64-1546
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3004.41
10+ £2925.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Leica A60 S stereo microscope system with its swing arm stand is configured for all educational, industrial inspection, assembly and quality control tasks.

Compared to conventional stereo microscopes, the Leica A60 S gives you 100% more depth of field. The energy-saving LED illuminator makes lamp replacement unnecessary, lowers operating costs and protects your eyes with the diffuser.


  • Swing-arm stand ideal for large specimens
  • Table clamp uses minimum worktop space
  • 100% greater depth of field for less refocusing
  • Working distance 122mm for easier access to the workpiece especially when using tools
  • LED ring illuminator with removable diffuser
  • Object field size 46mm - ideal for counting and sorting tasks
  • Operating voltage: 100 to 240V
  • Optical magnification (max.): 30x
  • Optical magnification (min.): 5x
  • Leica Microsystems type A60 S
Type Stereo microscope
Magnification 30x
Head Type Binocular
Illumination LED
Voltage 100 to 240

Reviews

Be the first to submit a review

Trustpilot