Leica Microsystems 10450311 A60 F Stereo Microscope Binocular 30x

MPN
10450311
EAN-13
4016138727531
Order Code
64-1545
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2815.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The Leica Microsystems A60 F stereo microscope system with its flex-arm stand is configured for all educational, industrial inspection, assembly and quality control tasks.

Compared to conventional stereo microscopes, the Leica A60 F gives you 100% more depth of field. The energy-saving LED illuminator makes lamp replacement unnecessary, lowers operating costs and protects your eyes with the diffuser.


  • Flex-arm stand gives high flexibility
  • Table clamp uses minimum worktop space
  • 100% greater depth of field for less refocusing
  • Working distance 122mm for easier access to the workpiece especially when using tools
  • LED ring illuminator with removable diffuser
  • Object field size 46mm - ideal for counting and sorting tasks
  • Operating voltage: 100 to 240V
  • Optical magnification (max.): 30x
  • Optical magnification (min.): 5x
  • Leica Microsystems type A60 F
Type Stereo microscope
Magnification 30x
Head Type Binocular
Illumination LED
Voltage 100 to 240V AC

Reviews

Be the first to submit a review

Trustpilot