Legrand LG.038011 Pushbutton Kill switch with enclosure 230V AC 6A IP44

MPN
LG.038011
Brand
Legrand
EAN-13
3245060380113
Order Code
16-6997
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £57.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Legrand LG.038011, also known by its alternate description 1317250, is a pushbutton kill switch with an enclosure that operates on 230V AC and has a current rating of 6A. This product, designed for robust industrial applications, possesses an IP44 ingress protection rating, making it suitable for environments where protection against small particles and water splashes is necessary. The switch is typically utilised in scenarios requiring immediate power disconnection, such as in emergency stop functions for machinery and equipment. The integration of the enclosure ensures safety and durability, while the design facilitates ease of use in demanding engineering environments.
Type Pushbutton
Enclosure Height 71mm
Enclosure Length 125mm
Enclosure Width 125mm
Colour Red
Content 1
Depth 145mm
Dimensions (L x W x H) 125 x 125 x 71 mm
Functions momentary
Height 78mm
IP Rating IP44
Lighting Type None
Quantity per pack 1 pc(s)
Switch/button features + enclosure
Switching current (max.) 6A
Switching Voltage 230V AC
Unlocking mechanism Pull
Weight 402g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot