Legrand Domestic Switches Shutter switch 623021

Legrand Brand: Legrand
The components belonging to the Legrand collection include an array of versatile electrical accessories and fixtures designed for both residential and commercial applications.
Description Image Product Buy Pricing (Ex VAT) IP Rating Misc Attribute Nominal Current Material Switching Capacity Type series Type Nominal Voltage Switch type component Switch type function
Legrand 600021 Shutter Switch with 3-Position Claws Surface/Flush Mount
Legrand 600021 Shutter Switch with 3-Position Claws Surface/Flush Mount
Standard range
Order code: 09-7200
MPN: 600021

2 in stock, despatched in 4 working days
1+ £23.69
Price per unit Ex VAT

Legrand roller shutter switch dooxie
6A Shutter switch 250V Insert Shutter switch
Legrand 765029 SEANO Shutter Switch Black 3-Key System Dust Cover
Legrand 765029 SEANO Shutter Switch Black 3-Key System Dust Cover
Standard range
Order code: 09-7219
MPN: 765029

10 in stock, despatched in 4 working days
1+ £16.73
Price per unit Ex VAT
IP20
Legrand, SEANO roller shutter/blind switch insert
PVC 3W #####Seano Shutter switch 250V Insert Shutter switch
Legrand 765030 Seano Insert Shutter Switch Black Metal 3-Key Non-Illum.
Legrand 765030 Seano Insert Shutter Switch Black Metal 3-Key Non-Illum.
Standard range
Order code: 09-7220
MPN: 765030

5 in stock, despatched in 4 working days
1+ £16.73
Price per unit Ex VAT
IP20
Legrand, SEANO roller shutter/blind switch insert
PVC 300W Seano Shutter switch 250V Insert Shutter switch


Trustpilot