Legrand 765029 SEANO Shutter Switch Black 3-Key System Dust Cover

Order Code:

09-7219

Brand: Legrand MPN: 765029 EAN-13: 3414972547093

Discontinued


Legrand's Shutter switch, model number 765029, features a sleek black metal design suitable for modern interiors. This Seano EIN 3W rollladen switch facilitates convenient control of window shutters. It is typically used in residential and commercial settings to provide efficient shutter operation.
Type Shutter switch
IP Rating IP20
Material PVC
Misc Attribute
Legrand, SEANO roller shutter/blind switch insert
Nominal Voltage 250V
Switch type component Insert
Switch type function Shutter switch
Switching Capacity 3W
Type series #####Seano

Trustpilot