Legrand 765605 Seano Motion Detector Ultra White 180° Range 5-20m

Order Code:

09-7239

Brand: Legrand MPN: 765605 EAN-13: 4255643499957

Discontinued


Legrand's Insert Motion Detector Seano Ultra White 765605 features a 180-degree detection range, providing efficient motion sensing capabilities. This device is ideal for enhancing lighting control in residential or commercial spaces. Common applications include automatically illuminating corridors, entryways, or communal areas for added convenience and energy efficiency.
Type Motion detector
Colour Ultra white
Detection Angle 180°
IP Rating IP20
Material PVC
Max. Range 20m
Misc Attribute
Legrand, SEANO 3-conductor motion detector insert including cover
Nominal Voltage 240V
Switch type component Insert
Switch type function Motion detector
Switching Capacity 2000W
Type series Seano

Trustpilot