Christmas Opening Hours and Delivery Dates here

Legrand 765604 Seano Motion Detector Ultra White 180° SuperCap Tech

Order Code:

09-7238

Brand: Legrand MPN: 765604 EAN-13: 4255643499995
Qty Unit Price (Ex VAT)
1+ £122.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Legrand's 765604 motion detector features a sleek, ultra-white design ideal for discreet installation. The SEANO KOMFORT BWM 180° 2-L UW offers a 180-degree detection angle, providing efficient coverage for improved security and energy savings. This motion detector is typically used in residential and commercial settings to automate lighting and enhance convenience.
Type Motion detector
IP Rating IP20
Colour Ultra white
Detection Angle 180°
Material PVC
Max. Range 20m
Misc Attribute
Legrand, SEANO 2-conductor motion detector insert including cover
Nominal Voltage 240V
Switch type component Insert
Switch type function Motion detector
Switching Capacity 200W
Temperature Range -20 - +55°C
Type series Seano

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot