Legrand 765149 Cover Seano Ultra White Rocker for Touch Dimmer with LED

Order Code:

09-7231

Brand: Legrand MPN: 765149 EAN-13: 3414972544290

Discontinued


Legrand's 765149 is a cover designed for the Seano Ultra White range. It features a sleek, ultra-white finish, ideal for modern interiors. Typically used in residential and commercial settings to enhance electrical fittings.
Type Cover
Colour Ultra white
Finish type Glossy
Height 56mm
International Protection (IP) code IP20
Material PVC
Misc Attribute
Legrand, SEANO rocker for button dimmer in 3-conductor design including lighting window for status LED
Operating temperature (T-T) -5 - 35 °C
Product colour White
Product design Conventional
Storage temperature (T-T) -40 - 70 °C
Switch type component Cover
Temperature Range -5 to +35°C
Thickness 6mm
Type series Seano
Width 56mm

You may also like


Trustpilot