Legrand 765129 Seano 3-Button Rocker Ultra White for Shutter/Blind

MPN
765129
Brand
Legrand
EAN-13
3414972543453
Order Code
09-7229
Country of Origin
Hungary
View Full Product Range (5)

Discontinued


Legrand manufactures the Complete Toggle Seano Ultra white 765129, designed for seamless operation. This ultra-white toggle offers a sleek design and reliable functionality. It is typically used for controlling roller shutters in residential or commercial settings.
Type Toggle
Colour Ultra white
IP Rating IP20, IK03
Material PVC
Misc Attribute
Legrand, SEANO rocker for shutter/blind switches and buttons with 3-key operation
Switch type component Complete
Type series Seano

Trustpilot