Legrand 765120 Seano PG Socket Ultra White 16A 250V Protective Cover

Order Code:

09-7228

Brand: Legrand MPN: 765120 EAN-13: 3414972550789
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 in stock, despatched in 4 working days

The Legrand insert PG socket Seano ultra white 765120 is a versatile electrical component designed for seamless integration in wall installations. This high-quality socket ensures reliable connections, making it suitable for residential and commercial applications. Legrand’s PG socket is user-friendly and enhances safety in any electrical setting.
Type PG socket
Colour Ultra white
Material PVC
Misc Attribute
Legrand, SEANO earthing contact socket-outlet with increased contact protection
Nominal Current 16A
Nominal Voltage 250V
Switch type component Insert
Temperature Range - 5 - 35°C
Type series Seano

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot