Legrand 765062 SEANO Network Box 2x RJ45 Cat.6A STP Black Tool-Free

Order Code:

09-7224

Brand: Legrand MPN: 765062 EAN-13: 3414972551359
Qty Unit Price (Ex VAT)
1+ £20.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Legrand manufactures the Insert Network Box Seano Black Metal 765062, featuring 2x RJ45 ports for CAT6A STP connections. Its robust metal construction ensures durability for high-performance networking needs. Typically used in structured cabling for data centres and office environments.
Type Network box
Cable Type STP
Depth 36mm
Depth (min) 7.29cm
Height 72.9mm
Housing Material Thermoplastic
IK code IK04
IP Rating IK04
Material PVC
Misc Attribute
Legrand, SEANO data socket 2 x RJ45
Networking cable category 6a
Operating temperature (T-T) -5 - 45°C
Product colour Black
Socket Type 2 x RJ-45
Sockets quantity 2
Storage temperature (receiver) -20 - 70°C
Surface finish Glossy
Switch type component Insert
Temperature Range -5 - 45°C
Type series Seano
Width 72.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot