Christmas Opening Hours and Delivery Dates here

Legrand 765058 Seano Insert Network Box Black RJ45 Cat. 6A STP Tool-Free

Order Code:

09-7223

Brand: Legrand MPN: 765058 EAN-13: 3414972551915
  • Quickly find another product in this range by Misc Attribute:

    <br> Legrand, SEANO data socket 2 x RJ45<br> <br> Legrand, SEANO data socket RJ45<br>
Qty Unit Price (Ex VAT)
1+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2026

Legrand's Insert Network Box Seano Black Metal 765058 features a durable metal construction. It is designed for RJ45 Cat6A STP connections, providing secure and efficient data transmission. Commonly used in structured cabling systems, it supports high-performance network setups.
Type Network box
IP Rating IK04
Material PVC
Misc Attribute
Legrand, SEANO data socket RJ45
Switch type component Insert
Temperature Range -5 - 45°C
Type series Seano

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot