Legrand 765049 Seano Black Push-button Dimmer with Short-circuit Protection

Order Code:

09-7222

Brand: Legrand MPN: 765049 EAN-13: 3414972553292

Discontinued


Legrand manufactures the Insert Dimmer Seano in a sleek black metal design, model number 765049. This dimmer, the SEANO EINSATZ 3-L TASTDIMMER, offers precise lighting control for residential or commercial spaces. It is ideal for enhancing ambience and energy efficiency in various environments.
Type Dimmer
Dimmer power 150W
IP Rating IK03
Material PVC
Misc Attribute
Legrand, SEANO universal push-button dimmer insert with neutral conductor
Nominal Voltage 240V
Switch type component Insert
Temperature Range 0 - 35°C
Twilight settings 0 - 150 W.
Type series Seano

You may also like


Trustpilot