Legrand 765030 Seano Insert Shutter Switch Black Metal 3-Key Non-Illum.

Order Code:

09-7220

Brand: Legrand MPN: 765030 EAN-13: 3414972542173

Discontinued


The Legrand 765030 is a shutter switch with a sleek Seano black and metal finish. It features easy integration into home or office environments. Typically used for controlling window shutters or blinds, it combines functionality with stylish design.
Type Shutter switch
IP Rating IP20
Material PVC
Misc Attribute
Legrand, SEANO roller shutter/blind switch insert
Nominal Voltage 250V
Switch type component Insert
Switch type function Shutter switch
Switching Capacity 300W
Type series Seano

Trustpilot