Christmas Opening Hours and Delivery Dates here

Legrand 765011 SEANO Insert Switch Black 10A LED-Ready Dust Cover

Order Code:

09-7218

Brand: Legrand MPN: 765011 EAN-13: 3414972550222
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

Legrand's 765011 switch is a sleek, black 1-piece insert suitable for modern interiors. With a 10A rating, it provides durable and reliable performance for controlling lighting circuits. Ideal for residential or commercial use, this switch complements contemporary décor.
Type Switch
IP Rating IP20
Material PVC
Misc Attribute
Legrand, SEANO buttons insert with changeover contact
Nominal Current 10A
Nominal Voltage 250V
Switch type component Insert
Switching Capacity 2500W
Type series Seano

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot