Legrand 765006 Seano Toggle Switch Black 10A LEDs Dust Cover

MPN
765006
Brand
Legrand
EAN-13
3414972553193
Order Code
09-7216
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Legrand 1-piece Insert Toggle switch Seano Metal Black 765006 is a sleek toggle switch designed for reliable electrical switching applications. Manufactured by Legrand, it features a durable metal construction and a stylish black finish suitable for modern interiors. Typically used in residential or commercial settings, it is ideal for controlling lighting circuits with ease.
Type Toggle switch
Colour Metal, Black
IP Rating IP20
Material PVC
Misc Attribute
Legrand, SEANO toggle switch insert
Nominal Current 10A
Nominal Voltage 250V
Switch type component Insert
Switching Capacity 2500W
Type series Seano

Reviews

Be the first to submit a review

Trustpilot