Legrand 765005 SEANO Switch Black 10 AX Plug-in Terminals LED-Ready

Order Code:

09-7215

Brand: Legrand MPN: 765005 EAN-13: 3414972547000
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand's 1-piece Insert Series switch, Seano Metal, in black, features a sleek and durable design, suitable for reliable light control. This 10AX series switch is crafted for high-performance in residential or commercial settings. It's particularly ideal for areas requiring a simple and efficient electrical solution.
Type Series switch
IP Rating IP20
Material PVC
Misc Attribute
Legrand, SEANO Series switch insert
Nominal Current 10A
Nominal Voltage 250V
Switch type component Insert
Switching Capacity 2500W
Type series Seano

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot