Legrand 755000 Valena Life Toggle Switch Ultra White Thermoplastic

MPN
755000
Brand
Legrand
EAN-13
3414970460790
Order Code
09-7214
Country of Origin
Hungary
View Full Product Range (5)

Discontinued


Legrand's Toggle Valena Life/Allure White 755000 is a versatile toggle switch designed for residential or commercial applications. It features a modern white finish and is suitable for a variety of lighting control needs. This durable switch is ideal for ensuring reliable operation and enhancing interior décor.
Type Toggle
Colour White
IP Rating IP20
Material PVC
Misc Attribute
Legrand 755000 Vlife rocker change UW
Similar RAL 9003
Switch type function Toggle
Type series Valena Life/Allure

Trustpilot