Legrand 699811 OmniRex T Timer 230V Analogue with 15-min Segments

Order Code:

09-7211

Brand: Legrand MPN: 699811 EAN-13: 3245066998114
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Legrand 699811 Timer is an analogue device designed for scheduling electrical operations. It features an IP20 protection rating, suitable for indoor use in residential or commercial settings. Typical applications include controlling lights, heating, or ventilation systems for energy efficiency.
Type Timer
Colour White
Digital/ Analogue Analogue
Maximum Time 24 Hours
IP Rating IP20
Misc Attribute analogue
On/off switch Yes
Operating Voltage 230V AC
Package depth 83mm
Package height 141mm
Package weight 130 g
Package width 60mm
Product colour White
Rated current 16 A
Rated frequency 50 Hz
Rated voltage 230 V
Shortest switching time 15min
Sockets quantity 1
Switching current (max.) 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot